JANTX2N4033
Single Bipolar Transistor, PNP, 80 V, 1 A, 800 mW, TO-39 (TO-205-AD), 3 Pins, Through Hole
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTX2N4033
Secondary Manufacturer Part#: JANTX2N4033
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 100 | ||
| 3 | ||
| 200 °C | ||
| 800 mW | ||
| MIL-PRF-19500/512 | ||
| TO-39 (TO-205-AD) | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210040 |