PDP SEO Portlet

JANTX2N3507L

Trans GP BJT NPN 50V 3A 3-Pin TO-5

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX2N3507L
Secondary Manufacturer Part#: JANTX2N3507L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of X2N3507L high-frequency, epitaxial planar transistors feature low saturation voltage. These devices are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

  • Collector-Emitter Voltage: 50V
  • JEDEC registered.
  • RoHS compliant versions available (commercial grade only).
  • VCE(sat) = 0.5 V @ IC = 500 mA.
  • Rise time tr = 30 ns max @ IC = 1.5 A, IB1 = 150 mA.
  • Fall time tf = 35 ns max @ IC = 1.5 A, IB1 = IB2 = 150 mA.

Technical Attributes

Find Similar Parts

Description Value
50
3 A
30
3
200 °C
1 W
TO-5
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.9066
200+
$12.84075
400+
$12.7749
800+
$12.70905
1600+
$12.6432