JANTX2N3507
Single Bipolar Transistor, NPN, 50 V, 3 A, 5 W, TO-39 (TO-205-AD), 3 Pins, Through Hole
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JANTX2N3507
Secondary Manufacturer Part#: JANTX2N3507
- RoHS 10 Compliant
- Tariff Charges
This 2N3507 high-frequency, epitaxial planar transistors feature low saturation voltage. This 2N3507 are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.
- JEDEC registered 2N3507.
- RoHS compliant versions available (commercial grade only).
- VCE(sat)= 0.5 V @ IC= 500mA.
- Rise time tr= 30 ns max @ IC= 1.5A, IB1= 150mA.
- Fall time tf= 35 ns max @ IC= 1.5A, IB1= IB2 = 150mA.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 3 A | ||
| 30 | ||
| 3 | ||
| 200 °C | ||
| 1 W | ||
| MIL-PRF-19500/349 | ||
| TO-39 (TO-205-AD) | ||
| Through Hole | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210040 |