PDP SEO Portlet

JANTX2N3498

Trans GP BJT NPN 100V 0.5A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX2N3498
Secondary Manufacturer Part#: JANTX2N3498
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 2N3498 epitaxial planar transistors are military qualified up to a JANS level for high-reliabitity applications. These devices are also available in To-5 package and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

  • JEDEC registered
  • JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/366 available.
  • RoHS compliant versions available (commercial grade only).
  • Collector-Emitter Voltage : 100 V

Technical Attributes

Find Similar Parts

Description Value
100
500 mA
40
3
200 °C
1 W
TO-39
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$7.7322
200+
$7.46526
400+
$7.3623
800+
$7.32435
1600+
$7.2864