PDP SEO Portlet

JANTX1N972B-1/TR

Diode Zener Single 30V 5% 480mW 2-Pin DO-35

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX1N972B-1/TR
Secondary Manufacturer Part#: JANTX1N972B-1/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The popular 1N972 series of 0.5 watt Zener provides voltage regulation in standard tolerances as well as tighter tolerances identified by different suffix letters on the part number. These glass axial-leaded DO-35 Zeners are also optionally available with an internal-metallurgical-bond option by adding a “-1” suffix as well as RoHS Compliant by adding an “e3” suffix.

  • Nominal Zener Voltage is 30V
  • JEDEC registered
  • Internal metallurgical bond option available by adding a “-1” suffix (similar to military product)
  • Surface Mount equivalents available with “-1” suffix for bonded in the DO-213AA MELF style package
  • RoHS Compliant devices available by adding “e3” suffix
  • DO-7 glass body axial-leaded Zener equivalents are also available
  • Regulates voltage over a broad operating current and temperature range
  • Standard voltage tolerance is ±5%
  • Flexible axial-lead mounting terminals
  • Nonsensitive to ESD per MIL-STD-750 Method 1020
  • Minimal capacitance

Technical Attributes

Find Similar Parts

Description Value
DO-35
Through Hole
2
175 °C
500
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:329  Mult:1  
USD $:
329+
$2.10667
658+
$2.03871
1316+
$2.0
2632+
$1.96273
5264+
$1.9404