JANTX1N6157AUS
Diode TVS Single Bi-Direction 32.7V 1.5kW 2-Pin Case C Bag
Manufacturer:Microchip
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: JANTX1N6157AUS
Secondary Manufacturer Part#: 1N6157AUSJANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SquareMELF | ||
| null | ||
| 40.9 VAC | ||
| null | ||
| null | ||
| 33 V | ||
| 59.1 V | ||
| null | ||
| 1.5 kW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |