JANTX1N6140US
Diode TVS Single Bi-Directional 6.2V 1.5kW 2-Pin D-5C T/R
Manufacturer:Microchip
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: JANTX1N6140US
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SquareMELF | ||
| null | ||
| 7.79 VAC | ||
| null | ||
| null | ||
| 6 V | ||
| 12.1 V | ||
| null | ||
| 1.5 kW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |