JANTX1N6136AUS
Diode TVS Single Bi-Direction 136.8V 500W 2-Pin Case B Bag
Manufacturer:Microchip
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: JANTX1N6136AUS
Secondary Manufacturer Part#: 1N6136AUSJANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SquareMELF | ||
| null | ||
| 171 VAC | ||
| null | ||
| null | ||
| 137 V | ||
| 245.7 V | ||
| null | ||
| 500 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |