JANTX1N6117US
Diode TVS Single Bi-Directional 22.8V 500W 2-Pin D-5B T/R
Manufacturer:Microchip
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: JANTX1N6117US
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SquareMELF | ||
| null | ||
| 28.5 VAC | ||
| null | ||
| null | ||
| 23 V | ||
| 41.6 V | ||
| null | ||
| 500 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |