JANTX1N5712UR-1
Diode Schottky 16V 0.075A 2-Pin DO-213AA Bag
Manufacturer:Microchip
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: JANTX1N5712UR-1
Secondary Manufacturer Part#: 1N5712UR-1JANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| DO-213AA (MELF) | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 16 V | ||
| 75 mA | ||
| 410 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |