PDP SEO Portlet

JANTX1N5290-1

Diode Current Reg. 100V 0.517mA 2-Pin DO-7

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX1N5290-1
Secondary Manufacturer Part#: JANTX1N5290-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The popular 1N5290 series of 0.5 watt current regulators in standard 10% tolerances. These devices regulate current over a broad voltage range as a counter part offering to Zeners in similar size axial-leaded packages. The somewhat larger DO-7 packaging option offers a double-plug internal bond connection with a larger active die element for its unique function as a current limiter.

  • Nominal Regulator Current is 0.47mA
  • High source impedance.
  • Internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463.
  • Chips also available as JANHC and JANKC.
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
DO-7
2
175 °C
100
0.47

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$29.23871
200+
$28.68354
400+
$28.325
800+
$27.97531
1600+
$27.5674