PDP SEO Portlet

JANTX1N3893

Diode Switching 400V 12A 2-Pin DO-4

Manufacturer:Microchip
Avnet Manufacturer Part #: JANTX1N3893
Secondary Manufacturer Part#: JANTX1N3893
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 1N3893 family of rectifier devices are suitable for applications in DC power supplies, inverters, converters, choppers and ultrasonic systems as well as other applications. It can also be used as a free-wheeling diode. They are military qualified up to a JANTXV level on select part numbers and they are available in both standard and reverse polarities.

  • Working Peak Reavrse voltage is 400V
  • Very low forward voltage.
  • Fast recovery time.
  • Low thermal resistance.
  • Both polarities available.
  • JAN, JANTX, and JANTXV qualifications also available per MIL-PRF-19500/304.
  • RoHS compliant devices available by adding “e3” suffix

Technical Attributes

Find Similar Parts

Description Value
20
DO-4
Single
Stud Mount
175 A
1.5 V
2
175 °C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$247.8028
200+
$243.1455
400+
$241.8986
800+
$240.6517
1600+
$239.4048