JANTX1N3595-1
Small Signal Switching Diode, Single, 125 V, 150 mA, 1 V, 3 us, 4 A, DO-35 (DO-204AH), 2 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: JANTX1N3595-1
Secondary Manufacturer Part#: JANTX1N3595-1
- RoHS 10 Compliant
- Tariff Charges
- 1N3595-1 available in JAN, JANTX, and JANTXV Per Mil-PRF- 19500/241
- Switching Diode
- Metallurgically Bonded
- Hermetically Sealed
- Double Plug Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| DO-35 | ||
| Single | ||
| Through Hole | ||
| 4 A | ||
| 1 V | ||
| 2 | ||
| 175 °C | ||
| MIL-PRF-19500/241 | ||
| 125 V | ||
| 300 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |