JANTX1N1206A
Click image to enlarge
Manufacturer:Microchip
Product Category:
Diodes, Diode Modules
Avnet Manufacturer Part #: JANTX1N1206A
Secondary Manufacturer Part#: 1N1206AJANTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| DO-4 | ||
| Stud Mount | ||
| null | ||
| 250 A | ||
| 600 V | ||
| 12 A | ||
| 1.2 V | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |