PDP SEO Portlet

JANS1N6117A

Diode TVS Single Bi-Dir 22.8V 500W 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: JANS1N6117A
Secondary Manufacturer Part#: JANS1N6117A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of industry recognized voidless, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) are military qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage with a 500 W rating for a 10/1000 µs pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These devices are available as both a non-suffix part and an “A” version part involving different voltage tolerances.These devices are also available in a surface mount MELF package configuration.

  • Rated standoff Voltage (VWM) 22.8 V
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
41.6 V
SquareMELF
Through Hole
2
175 °C
23 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$82.475
100+
$81.14623
200+
$79.83061
400+
$78.51023
800+
$77.76