JANS1N6110A
Diode TVS Single Bi-Dir 11.4V 500W 2-Pin Case E
- RoHS 10 Compliant
- Tariff Charges
This series of industry recognized void less, hermetically sealed bidirectional Transient Voltage Suppressors (TVS) are military qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak standoff" voltage selection from 5.7 to 152 Volts with a 500 W rating for a 10/1000 µ5 pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These devices are available as both a non-suffix part and an "A" version part involving different voltage tolerances. These devices are also available in a surface mount MELF package configuration."
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal Category 1" metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JAN-RV and JANS qualified versions are available per MIL-PRF-19500/516.
- *JANS available for 1N6103(A) thru 1N6118(A) per MIL-PRF-19500/516 as well as further options for screening in reference to MIL-PRF-19500 for all other in this series
- RoHS complaint versions available (commercial grade only)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 V | ||
| SquareMELF | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 11 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |