JANS1N5819UR-1/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-213AB | ||
| Single | ||
| Surface Mount | ||
| 25 A | ||
| 490 mV | ||
| 2 | ||
| 125 °C | ||
| MIL-PRF-19500/586 | ||
| 45 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |