PDP SEO Portlet

JANS1N5621US

Diode Switching 800V 1A 2-Pin A-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: JANS1N5621US
Secondary Manufacturer Part#: JANS1N5621US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “fast recovery” rectifier diode series is military qualified to MIL-PRF-19500/429 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless-glass construction using an internal “Category I” metallurgical bond. These devices are also available in surface mount MELF package configurations by adding a “US” suffix.

  • Popular JEDEC registered
  • Voidless hermetically sealed glass package
  • Triple-Layer Passivation
  • Internal “Category I” Metallurgical bonds
  • Working Peak Reverse Voltage 800 Volts
  • JAN, JANTX, JANTXV, and JANS available per MILPRF-19500/429
  • Surface mount equivalents also available in a square end-cap MELF configuration with “US” suffix.

Technical Attributes

Find Similar Parts

Description Value
1
A-MELF
Single
25 A
1.6 V
2
175 °C
800 V
300 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$69.2
100+
$66.96774
200+
$65.6962
400+
$64.47205
800+
$62.90909