PDP SEO Portlet

JANS1N4469US

Diode Zener Single 15V 5% 1.5W 2-Pin A-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: JANS1N4469US
Secondary Manufacturer Part#: JANS1N4469US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This surface mount, Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industryrecognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond.

  • Nominal Zener Voltage is 15V
  • Popular JEDEC registered
  • Void-less hermetically sealed glass package.
  • Triple-layer passivation.
  • Extremely robust construction.
  • Internal “Category 1” metallurgical bonds.
  • JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/406.
  • RoHS compliant versions available (commercial grade only).
  • Standard Tolerance is ±5%.

Technical Attributes

Find Similar Parts

Description Value
2
175 °C
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$82.46667
100+
$79.80645
200+
$78.507
400+
$78.1105
800+
$77.714