JAN2N4235
Trans GP BJT NPN 60V 1A 3-Pin TO-39
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: JAN2N4235
Secondary Manufacturer Part#: JAN2N4235
- RoHS 10 Compliant
- Tariff Charges
- JEDEC registered
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/580
- RoHS compliant version available
- Collector-Emitter Breakdown Voltage : -60 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 1 A | ||
| 30 | ||
| 3 | ||
| 200 °C | ||
| 1 W | ||
| TO-39 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |