PDP SEO Portlet

JAN2N3506A

Trans GP BJT NPN 40V 3A 3-Pin TO-39

Manufacturer:Microchip
Avnet Manufacturer Part #: JAN2N3506A
Secondary Manufacturer Part#: JAN2N3506A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of 2N3506A high-frequency, epitaxial planar transistors feature low saturation voltage. These devices are also available in TO-5 and low profile U4 packaging. Microsemi also offers numerous other transistor products to meet higher and lower power ratings with various switching speed requirements in both through-hole and surface-mount packages.

  • JEDEC registered.
  • RoHS compliant versions available (commercial grade only).
  • VCR(sat) = 0.5 V @ Ic = 500 mA.
  • Rise time tr = 30 ns max @ Ic = 1.5 A, IB1 = 150 mA.
  • Fall time tf = 35 ns max @ Ic = 1.5 A, IB1 = IB2 = 150 mA.
  • Collector-Emitter Voltage : 40 V

Technical Attributes

Find Similar Parts

Description Value
40
3 A
40
3
200 °C
1 W
TO-39
Through Hole
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210040
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.9
200+
$11.3828
400+
$11.3256
800+
$11.2684
1600+
$11.2112