JAN1N6167
Diode TVS Single Bi-Direction 86.6V 1.5kW 2-Pin Case C Bag
Manufacturer:Microchip
Product Category:
Uncategorized, All Products
Avnet Manufacturer Part #: JAN1N6167
Secondary Manufacturer Part#: 1N6167JAN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SquareMELF | ||
| null | ||
| 104.5 VAC | ||
| null | ||
| null | ||
| 87 V | ||
| 151.3 V | ||
| null | ||
| 1.5 kW |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |