PDP SEO Portlet

JAN1N6127A

Diode TVS Single Bi-Dir 56V 500W 2-Pin Case E

Manufacturer:Microchip
Avnet Manufacturer Part #: JAN1N6127A
Secondary Manufacturer Part#: 1N6127AJAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated standoff Voltage (VWM) 56 V
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
null
SquareMELF
null
71.3 VAC
null
null
56 V
103.1 V
175 °C
500 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 12.43056
100+
$12.43056
200+
$12.0946
400+
$11.77632
800+
$11.47436
1600+
$11.4072
SubTotal:
$1,243.06