JAN1N6114A
Diode TVS Single Bi-Dir 16.7V 500W 2-Pin Case E
Manufacturer:Microchip
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: JAN1N6114A
Secondary Manufacturer Part#: 1N6114AJAN
- RoHS 10 Compliant
- Tariff Charges
- Rated standoff Voltage (VWM) 16.7 V
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, and JANTXV qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SquareMELF | ||
| null | ||
| 20.9 VAC | ||
| null | ||
| null | ||
| 17 V | ||
| 30.5 V | ||
| 175 °C | ||
| 500 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |