JAN1N4148UR-1/TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: JAN1N4148UR-1/TR
Secondary Manufacturer Part#: JAN1N4148UR-1/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| DO-213AA | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.2 V | ||
| 2 | ||
| 175 °C | ||
| 75 V | ||
| 20 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210040 |
| Schedule B: | 8541210040 |