JAN1N3671AR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Diode Modules
Avnet Manufacturer Part #: JAN1N3671AR
Secondary Manufacturer Part#: JAN1N3671AR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 A | ||
| DO-4 | ||
| Single | ||
| Stud | ||
| 250 A | ||
| 1.2 V | ||
| 2 | ||
| 200 °C | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |