PDP SEO Portlet

ICT-45

Diode TVS Single Uni-Dir 45V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: ICT-45
Secondary Manufacturer Part#: ICT-45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transient Voltage Suppressors (TVSs) are designed for the protection of integrated circuits that require very low Clamping Voltages (VC) during a transient threat. Due to their very fast response time, protection level and high Peak Pulse Power (PPP) capability, they are extremely effective in providing protection against line transients generated by: voltage reversals, capacitive or inductive load switching, electromechanical switching, electrostatic discharge and electromagnetic coupling.

  • This series of TVS devices is designed to protect Bipolar, MOS and Schottky improved integrated circuits.
  • Transient protection for CMOS, MOS, Bipolar, ICS (TTL, ECL, DTL, RTL and linear functions)
  • 45 volts
  • Low clamping ratio
  • Hermetic sealed DO-13 metal package
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
70 V
DO-13 (DO-202AA)
Through Hole
2
175 °C
45 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.66077
200+
$12.55411
400+
$12.44635
800+
$12.33759
1600+
$12.2321