PDP SEO Portlet

ICT-12C

Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: ICT-12C
Secondary Manufacturer Part#: ICT-12C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Transient Voltage Suppressors (TVSs) are designed for the protection of integrated circuits that require very low Clamping Voltages (VC) during a transient threat. Due to their very fast response time, protection level and high Peak Pulse Power (PPP) capability, they are extremely effective in providing protection against line transients generated by: voltage reversals, capacitive or inductive load switching, electromechanical switching, electrostatic discharge and electromagnetic coupling.

  • This series of TVS devices is designed to protect Bipolar, MOS and Schottky improved integrated circuits.
  • Transient protection for CMOS, MOS, Bipolar, ICS (TTL, ECL, DTL, RTL and linear functions)
  • 12 volts
  • Low clamping ratio
  • Hermetic sealed DO-13 metal package
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$17.4375
200+
$17.15656
400+
$16.8784
800+
$16.7138
1600+
$16.6272