PDP SEO Portlet

HYC9088AR-LF

Specialized Interface, Twisted Pair/Coax or Combination Networks, 5.25V to 4.75V, SIP-20

Manufacturer:Microchip
Avnet Manufacturer Part #: HYC9088AR-LF
Secondary Manufacturer Part#: HYC9088AR-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HYC9088 Twisted Pair and Coaxial Compatible High Impedance Transceiver (HIT) is a hybrid module that interfaces an ARCNET Local Area Network controller to one twisted pair or coaxial cable. The HIT interfaces directly with Standard Microsystems Corporation's ARCNET LAN controllers operating at 2.5 Mbps and connects to a variety of shielded and unshielded twisted pair or coaxial cables via an on-board transformer. The network topologies supported by the HIT are daisy chain, star, and bus configurations. During data transmission, the HIT converts the digital pulse information provided by the LAN controller into analog signals and drives them onto the cable. The transmitted signals are filtered to eliminate undesirable frequencies. The receiver section of the HYC9088 identifies dipulse signals on the cable and converts them into TTL signals to be supplied to the LAN controller. The HIT supports ARCNET's Dipulse Encoding Scheme and is 100% compatible with all existing coax-based ARCNET networks. This provides an ARCNET network designer with flexibility to easily combine coax and twisted pair cabling.

  • ARCNET on Twisted Pair or Coaxial Cable
  • Drives Shielded and Unshielded Twisted Pair Cable or Coaxial Cable
  • Compatible with Existing ARCNET Installations
  • 2.5 Mbps Operation
  • Supports Star, Bus, and Daisy Chained Configurations
  • Enhanced Built-in Filters for Reduced EMI
  • Twenty Pin Single In-Line Package
  • Straight or Right Angle Lead Frame
  • New Reduced Size

Technical Attributes

Find Similar Parts

Description Value
Through Hole
1
1
0 to 70 °C
20SIP
20
53.34 x 53.34 x 10.16 mm
No
SIP
Twisted Pair Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$46.6
90+
$44.08108
180+
$42.92105
360+
$41.82051
720+
$40.775