HV9967BK7-G
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: HV9967BK7-G
Secondary Manufacturer Part#: HV9967BK7-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 8 V | ||
| PWM | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 8DFN | ||
| 8 | ||
| 3 x 3 x 0.73 | ||
| Extended Industrial | ||
| DFN | ||
| Buck | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |