PDP SEO Portlet

HV9963NG-G

LED DRVR 9V/12V/15V/18V/24V 16-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9963NG-G
Secondary Manufacturer Part#: HV9963NG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9963 is a current mode control LED driver IC designed to control single switch PWM converters (buck, boost, buck-boost or SEPIC) in a constant frequency mode. The controller uses a peak current-mode control scheme (with programmable slope compensation) and includes an internal transconductance amplifier to accurately control the output current over all line and load conditions. Multiple HV9963s can be synchronized to each other or to an external clock using the SYNC pin. The IC also provides a disconnect switch gate drive output, which can be used to disconnect the LEDs in case of a fault condition using an external disconnect FET. The 10V external FET drivers allow the use of standard level FETs. The low voltage 5.0V AVDD is used to power the internal logic and also acts as a reference voltage to set the current level.

  • Switch mode controller for single switch converters
  • Buck
  • Boost
  • Buck-boost and SEPIC
  • High output current accuracy
  • High PWM dimming ratio (>5000:1)
  • Internal 40V linear regulator
  • Internal ±2% voltage reference
  • Constant frequency operation with sync capability
  • Programmable soft start
  • 10V GATE drivers
  • Hiccup mode protection for both short circuit and open circuit conditions

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
16SOIC N
16
9.9 x 3.9 x 1.65 mm
SOIC N
Boost, Buck, Buck-Boost, SEPIC, Buck, Buck-

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:315  Mult:45  
USD $:
315+
$1.14286
630+
$1.08108
1260+
$1.05263
2520+
$1.02564
5040+
$1.0