HV9961NG-G
LED DRVR Buck 1-CH PWM 16-Pin SOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: HV9961NG-G
Secondary Manufacturer Part#: HV9961NG-G
- RoHS 10 Compliant
- Tariff Charges
The HV9961NG-G is an average current mode control LED Driver IC operating in a constant OFF-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error and therefore greatly improves accuracy, line and load regulation of the LED cu
- Fast average current control
- Programmable constant OFF-time switching
- Linear dimming input
- PWM dimming input
- Output short circuit protection with skip mode
- Pin-compatible with the HV9910B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 8 V | ||
| 12 V | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 16SOIC | ||
| 16 | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| Buck (Step Down), Constant Cur | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |