HV9961NG-G-M901
LED DRVR Buck 1-CH PWM 16-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The HV9961 is an average current mode control LED driver IC operating in a constant off-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error, and therefore greatly improves accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%.
The IC is equipped with a current limit comparator for hiccup mode output short circuit protection.
The HV9961 can be powered from an 8.0 - 450V supply. A PWM dimming input is provided that accepts an external control TTL compatible signal. The output current can be programmed by an internal 275mV reference, or controlled externally through a 0 - 1.5V dimming input.
HV9961 is pin-to-pin compatible with HV9910B and it can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.
- Fast average current control
- Programmable constant off-time switching
- Linear dimming input
- PWM dimming input
- Output short circuit protection with skip mode
- Ambient operating temperature -40OC to +125OC
- Pin-compatible with the HV9910B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |