PDP SEO Portlet

HV9961LG-G

LED Driver, Buck (Step Down), 8V to 450V input, 1 Output, NSOIC-8

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9961LG-G
Secondary Manufacturer Part#: HV9961LG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9961LG-G is an average current mode control LED Driver IC operating in a constant OFF-time mode. Unlike HV9910B, this control IC does not produce a peak-to-average error and therefore greatly improves accuracy, line and load regulation of the LED current without any need for loop compensation or high-side current sensing. The output LED current accuracy is ±3%. The IC is equipped with a current limit comparator for hiccup-mode output short circuit protection. The HV9961 can be powered from an 8 to 450V supply. A PWM dimming input is provided that accepts an external control TTL compatible signal. The output current can be programmed by an internal 275mV reference or controlled externally through a 0 to 1.5V dimming input. HV9961 is pin-to-pin compatible with HV9910B and it can be used as a drop-in replacement for many applications to improve the LED current accuracy and regulation.

  • Fast average current control
  • Programmable constant OFF-time switching
  • Linear dimming input
  • PWM dimming input
  • Output short circuit protection with skip mode
  • Pin-compatible with the HV9910B

Technical Attributes

Find Similar Parts

Description Value
PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8SOIC
8
4.9 x 3.9 x 1.55(Max)
Extended Industrial
SOIC
Buck (Step Down), Constant Cur

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.94286
6600+
$1.83784
13200+
$1.78947
26400+
$1.74359
52800+
$1.7