PDP SEO Portlet

HV9930LG-G

LED DRVR 9V/12V/15V/18V/24V 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9930LG-G
Secondary Manufacturer Part#: HV9930LG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9930 is a variable frequency PWM controller IC, designed to control an LED lamp driver using a low-noise boost-buck (Cuk) topology. The HV9930 uses a patent-pending hysteretic current-mode control to regulate both the input and output currents. This enables superior input surge immunity without the necessity for complex loop compensation. Input current control enables current limiting during startup, input under-voltage and output overload conditions. The HV9930 provides a low-frequency PWM dimming input that can accept an external control signal with a duty cycle of 0 - 100% and a high dimming ratio.

  • Constant output current LED driver
  • Steps output voltage up or down
  • Low EMI
  • Variable frequency operation
  • Internal 8.0 - 200V linear regulator
  • Input and output current sensing
  • Input current limit
  • Enable & PWM dimming

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
8SOIC N
8
4.9 x 3.9 x 1.65 mm
SOIC N
Boost-Buck (Cuk)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.25714
6600+
$1.18919
13200+
$1.1579
26400+
$1.1282
52800+
$1.1