HV9925SG-G
LED DRVR Buck 1-CH PWM 0.05A 8-Pin SOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: HV9925SG-G
Secondary Manufacturer Part#: HV9925SG-G
- RoHS 10 Compliant
- Tariff Charges
The HV9925SG-G is a programmable-current pulse width modulated (PWM) high-efficiency LED Lamp Driver IC with PWM dimming capabilities. It allows efficient operation of high brightness LED strings from voltage sources ranging up to 400VDC. The HV9925 inclu
- Programmable output current to 50mA
- PWM dimming/enable
- Fixed OFF-time buck converter
- Internal 475V power MOSFET
- Over-temperature protection with hysteresis
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 264 V | ||
| 85 V | ||
| 400 V | ||
| 20 V | ||
| PWM | ||
| Matte Tin | ||
| 260 | ||
| 0.02 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.05 A | ||
| Constant Current | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.55(Max) | ||
| Industrial | ||
| SOIC | ||
| Buck | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |