PDP SEO Portlet

HV9922N8-G

LED DRVR Buck 1-CH Triac 0.05A 3-Pin SOT-89

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9922N8-G
Secondary Manufacturer Part#: HV9922N8-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9922 is a pulse width modulated (PWM) high-efficiency LED driver control IC. It allows efficient operation of LED strings from voltage sources ranging up to 400VDC. The HV9922 includes an internal high voltage switching MOSFET controlled with fix

  • Constant output current: 50mA
  • Universal 85
    • 265VAC operation
  • Fixed off-time buck converter
  • Internal 475V power MOSFET

Technical Attributes

Find Similar Parts

Description Value
Triac
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
0.05 A
3SOT-89
3
4.6(Max) x 2.6(Max) x 1.6(Max)
Industrial
SOT-89
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.99
4000+
$0.985
8000+
$0.98
16000+
$0.975
32000+
$0.97