PDP SEO Portlet

HV9910CSG-G

LED DRVR Buck 1-CH PWM 8-Pin SOIC T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9910CSG-G
Secondary Manufacturer Part#: HV9910CSG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9910C is an open-loop, current-mode control, LED driver IC. This IC can be programmed to operate in either a constant frequency or constant off-time mode. It includes a 15 - 450V linear regulator which allows it to work with a wide range of input voltages without the need for an external low voltage supply. HV9910C includes a TTL-compatible, PWM-dimming input that can accept an external control signal with a duty ratio of 0 - 100% and a frequency of up to a few kilohertz. It also includes a 0 - 250mV linear-dimming input which can be used for linear dimming of the LED current. Unlike the HV9910B, the HV9910C is equipped with built-in thermal-shutdown protection.

HV9910C is ideally suited for buck LED drivers. Since the HV9910C operates in open-loop current mode control, the controller achieves good output current regulation without the need for any loop compensation. Also, being an open-loop controller, PWM-dimming response is limited only by the rate of rise of the inductor current, enabling a very fast rise and fall times of the LED current. HV9910C requires only three external components (apart from the power stage) to produce a controlled LED current. This makes HV9910C an ideal solution for low-cost LED drivers.

  • Switch mode controller for single switch LED drivers
  • Enhanced drop-in replacement to the HV9910B
  • Open loop peak current controller
  • Internal 15 to 450V linear regulator
  • Constant frequency or constant off-time operation
  • Linear and PWM dimming capability
  • Requires few external components for operation
  • Over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
PWM
Matte Tin
260
0.165 A
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
8SOIC
8
4.9 x 3.9 x 1.5(Max)
Extended Industrial
SOIC
20 to 80 kHz
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.6
6600+
$0.56757
13200+
$0.55263
26400+
$0.53846
52800+
$0.525