PDP SEO Portlet

HV9910CNG-G

LED DRVR Buck 1-CH PWM 16-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9910CNG-G
Secondary Manufacturer Part#: HV9910CNG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9910C is an open loop, current mode, control LED driver IC. The HV9910C can be programmed to operate in either a constant frequency or constant off-time mode. It includes a 15 – 450V linear regulator which allows it to work from a wide range of input voltages without the need for an external low voltage supply. HV9910C includes a TTL compatible PWM dimming input that can accept an external control signal with a duty ratio of 0 – 100% and a frequency of up to a few kilohertz. It also includes a 0 – 250mV linear dimming input which can be used for linear dimming of the LED current. As opposed to the HV9910B, the HV9910C is equipped with built-in thermalshutdown protection.

  • Switch mode controller for single switch LED drivers
  • Enhanced drop-in replacement to the HV9910B
  • Open loop peak current controller
  • Internal 15 to 450V linear regulator
  • Constant frequency or constant off-time operation
  • Linear and PWM dimming capability
  • Requires few external components for operation
  • Over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
450 V
15 V
PWM
Matte Tin
260
0.165 A
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Constant Current|Constant Frequency
16SOIC
16
9.9 x 3.9 x 1.5(Max)
Extended Industrial
SOIC
20 to 80 kHz
Buck
Switching|Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:585  Mult:45  
USD $:
585+
$0.64286
1170+
$0.60811
2340+
$0.5921
4680+
$0.57692
9360+
$0.5625