HV9910BNG-G-M934
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: HV9910BNG-G-M934
Secondary Manufacturer Part#: HV9910BNG-G-M934
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PWM | ||
| Matte Tin | ||
| 260 | ||
| 0.165 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| 20 to 80 kHz | ||
| Buck |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |