PDP SEO Portlet

HV9910BNG-G-M901

LED DRVR Buck 1-CH PWM 16-Pin SOIC

Manufacturer:Microchip
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: HV9910BNG-G-M901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switch mode controller for single switch LED drivers
  • Enhanced drop-in replacement to the HV9910B
  • Open loop peak current controller
  • Internal 15 to 450V linear regulator
  • Constant frequency or constant off-time operation
  • Linear and PWM dimming capability
  • Requires few external components for operation
  • Over-temperature protection

Technical Attributes

Find Similar Parts

Description Value
null
Buck (Step Down)
null
450 V
-40 °C
165 mA
null
Surface Mount
null
null
null
125 °C
Non-Isolated
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 1.3
2600+
$1.3
5200+
$1.22973
10400+
$1.19737
20800+
$1.16667
41600+
$1.1375
SubTotal:
$3,380.00