HV9901NG-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NSOIC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOIC N | ||
| 16 | ||
| 9.9 x 3.9 x 1.65 mm | ||
| SOIC N | ||
| 450 V | ||
| 10 V | ||
| Universal Relay Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290040 |