HV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: HV9861ALG-G
Secondary Manufacturer Part#: HV9861ALG-G
- RoHS 10 Compliant
- Tariff Charges
The HV9861A is a patented, average-mode, constant current control LED driver IC operating in a constant off-time mode. Unlike the HV9910B, this control IC does not produce a peak-to-average error, and therefore greatly improves the accuracy, line and load
- Fast average current control
- Programmable constant off-time switching
- PWM / linear dimming input
- Output short circuit protection with skip mode
- Ambient operating temperature -40°C to +125OC
- Pin-compatible wi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 V | ||
| 15 V | ||
| PWM | ||
| SOIC | ||
| 8 V | ||
| Matte Tin | ||
| 260 | ||
| 0.165 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Current | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| 100 kHz | ||
| Buck (Step Down), Constant Cur | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290040 |