HV98100T-E/CH
LED Driver Buck-Boost 1-Ch 2 LEDs None 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: HV98100T-E/CH
Secondary Manufacturer Part#: HV98100T-E/CH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 126.5 V | ||
| 93.5 V | ||
| 17.5 V | ||
| 9.5 V | ||
| None | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 2 | ||
| -40 to 125 °C | ||
| 150 mA | ||
| 6SOT-23 | ||
| 6 | ||
| Extended Industrial | ||
| SOT-23 | ||
| Buck-Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |