PDP SEO Portlet

HV9123P-G

Current Mode PWM Controller 16-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9123P-G
Secondary Manufacturer Part#: HV9123P-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Supertex HV9123 is a Switch Mode Power Supply (SMPS) controller subsystem that can start and run directly from almost any DC input, from a 12V battery to a rectified and filtered 240VAC line. It contains all the elements required to build a single-switch converter except for the switch, magnetic assembly, output rectifier(s) and filter(s).

A unique input circuit allows the HV9123 to self-start directly from a high voltage input, and subsequently take the power to operate from one of the outputs of the converter it is controlling, allowing very efficient operation while maintaining input-to-output galvanic isolation limited in voltage only by the insulation system of the associated magnetic assembly. A ±2% internal bandgap reference, internal operational amplifier, very high speed comparator, and output buffer allow production of rugged, high performance, high efficiency power supplies of 50W or more, which can still be over 80% efficient at outputs of 1.0W or less. The wide dynamic range of the controller system allows designs with extremely wide line and load variations with much less difficulty and much higher efficiency than usual. The exceptionally wide input voltage range also allows better usage of energy stored in input dropout capacitors than with other PWM ICs. Remote on/off controls allow either latching or non-latching remote shutdown. During shutdown, the power required is under 6.0mW.

  • 10 to 450V input voltage range
  • <1.3mA supply current
  • >1.0MHz clock
  • >20:1 dynamic range @ 500kHz
  • 99% Maximum duty cycle version
  • Low internal noise

Technical Attributes

Find Similar Parts

Description Value
99 %
0 %
Matte Tin
260
Through Hole
MSL 1 - Unlimited
1
16
9, 13.5 V
-55 to 125 °C
125 °C
-40 °C
16PDIP
16
Single Ended Controller
20.06 x 6.35 x 3.3
No
PDIP
13.5 V
9 V
1 MHz
3 MHz
Flyback, Forward, Forward
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:144  Mult:24  
USD $:
144+
$2.1364
288+
$2.1255
576+
$2.1146
1152+
$2.08118
2304+
$2.06338