HV9123NG-G-M901
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: HV9123NG-G-M901
Secondary Manufacturer Part#: HV9123NG-G-M901
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 99 % | ||
| 0 % | ||
| SOIC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 9, 13.5 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 16SOIC | ||
| 16 | ||
| Single Ended Controller | ||
| 9.9 x 3.9 x 1.5(Max) | ||
| No | ||
| SOIC | ||
| 13.5 V | ||
| 9 V | ||
| 1 MHz | ||
| 3 MHz | ||
| Flyback, Forward, Forward | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |