PDP SEO Portlet

HV9120P-G

Manufacturer:Microchip
Avnet Manufacturer Part #: HV9120P-G
Secondary Manufacturer Part#: HV9120P-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
49.6 %
0 %
Matte Tin
260
Through Hole
MSL 1 - Unlimited
1
16
9, 13.5 V
-55 to 125 °C
125 °C
-40 °C
16PDIP
16
Single Ended Controller
20.06 x 6.35 x 3.3
No
PDIP
13.5 V
9 V
3 MHz
1 MHz
3 MHz
Flyback, Forward, Forward
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  21.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$1.96
48+
$1.95
96+
$1.94
192+
$1.93
384+
$1.92