PDP SEO Portlet

HV9120NG-G

PWM Controller, Current Mode, 9 V to 13.5 V, 3 MHz, 16 Pins, SOIC

Manufacturer:Microchip
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: HV9120NG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV9120NG-G is a high-voltage current-mode PWM Controller allows to self-start directly from a high voltage input and subsequently take the power to operate from one of the outputs of the converter controlling to allow very efficient operation while maintaining input-to-output galvanic isolation limited in voltage only by the insulation system of the associated magnetic assembly. A ±2% internal band gap reference, internal operational amplifier, very high speed comparator and output buffer allow production of rugged, high performance, high efficiency power supplies of 50W or more, which can still be over 80% efficient at outputs of 1W or less. The wide dynamic range of the controller system allows design with extremely wide line and load variations with much less difficulty and much higher efficiency than usual. The exceptionally wide input voltage range also allows better usage of energy stored in input dropout capacitors than with other PWM ICs.

  • 1.3mA Supply current
  • 1MHz Clock
  • 20:1 Dynamic range at 500kHz
  • 49% Maximum duty cycle version

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
3 MHz
Forward
null
49.6 %
-40 °C
9 V
13.5 V
Surface Mount
null
null
null
125 °C
3 MHz
1 MHz
null
49 %

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,1 days
Price for: Each
Quantity:
Min:135  Mult:45  
Need More?
USD $:
$ 2.67143
135+
$2.67143
270+
$2.52703
540+
$2.46053
1080+
$2.39744
2160+
$2.3375
SubTotal:
$360.64