PDP SEO Portlet

HV7802MG-G

Current Monitor, Voltage Gain of 1, High Side, 8 V to 450 V, MSOP-8

Manufacturer:Microchip
Avnet Manufacturer Part #: HV7802MG-G
Secondary Manufacturer Part#: HV7802MG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HV7802 high side current monitor IC transfers a highside current measurement voltage to its ground referenced output with a voltage gain of five. The measurement voltage typically originates at a current sense resistor which is located in a “high side” circuit, such as the positive supply line. This monitor IC features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost. Offline, battery, and portable applications can be served equally well due to the wide input voltage range and the low quiescent current.

  • Supply voltage 8V to 450V
  • Voltage output device
  • Typical gain 5.0±1%
  • Max VSENSE 500mV
  • Fast rise and fall time, 700ns to 2.0µs
  • Maximum quiescent current 50µA

Technical Attributes

Find Similar Parts

Description Value
MSOP
Surface Mount
8
-40 to 85 °C
3 x 3 x 0.85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.91429
5000+
$0.86486
10000+
$0.8421
20000+
$0.82051
40000+
$0.8