PDP SEO Portlet

HV7620PG-G

Shift Register, HV7620, Serial to Parallel, 4 Element, 32 -Bit, 64 Pins, PQFP

Manufacturer:Microchip
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: HV7620PG-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HVCMOS® technology
  • 5.0V logic and 12V supply rail
  • Output voltage up to +200V
  • Low power level shifting
  • Source/sink current minimum 50mA
  • 40MHz equivalent data rate
  • Latched data outputs
  • Forward and reverse shifting options (DIR pin)
  • Chip select
  • Polarity function

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
-40 °C
4.5 V
13.2 V
null
32 bit
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
Need More?
USD $:
$ 23.32857
66+
$23.32857
132+
$22.06757
264+
$21.48684
528+
$20.9359
1056+
$20.4125
SubTotal:
$1,539.69